
DZ150-7EU | |
|---|---|
DigiKey Part Number | 364-1755-ND |
Manufacturer | |
Manufacturer Product Number | DZ150-7EU |
Description | AC/DC CONVERTER 12V 5V 150W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12 A | |
Current - Output 2 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.80" L x 3.80" W x 1.50" H (172.7mm x 96.5mm x 38.1mm) | |
Approval Agency | - | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,53000 € | 130,53 € |
| 5 | 124,31600 € | 621,58 € |
| 10 | 121,73500 € | 1.217,35 € |
| 25 | 118,40240 € | 2.960,06 € |
| 50 | 115,94140 € | 5.797,07 € |
| Unit Price without VAT: | 130,53000 € |
|---|---|
| Unit Price with VAT: | 155,33070 € |

