
DZ100M-21 | |
|---|---|
DigiKey Part Number | 2103-DZ100M-21-ND |
Manufacturer | |
Manufacturer Product Number | DZ100M-21 |
Description | AC/DC CONVERTER 28V 100W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.65 A | |
Power (Watts) | ||
Applications | Medical | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 50°C | |
Features | PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | |
Approval Agency | - | |
Standard Number | 60601-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,59000 € | 208,59 € |
| Unit Price without VAT: | 208,59000 € |
|---|---|
| Unit Price with VAT: | 248,22210 € |

