
DZ100-6 | |
|---|---|
DigiKey Part Number | DZ100-6-ND |
Manufacturer | |
Manufacturer Product Number | DZ100-6 |
Description | AC/DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 20 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 107,46940 € | 5.373,47 € |
| Unit Price without VAT: | 107,46940 € |
|---|---|
| Unit Price with VAT: | 127,88859 € |

