
DZ100-19 | |
|---|---|
DigiKey Part Number | DZ100-19-ND |
Manufacturer | |
Manufacturer Product Number | DZ100-19 |
Description | AC/DC CONVERTER 3.3V 5V 12V 100W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 3.3V 5V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 10 A |
Mfr | Current - Output 2 8 A |
Series | Current - Output 3 500 mA |
Packaging Box | Power (Watts) |
Part Status Active | Applications ITE (Commercial) |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features PFC, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 3.3V | Size / Dimension 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) |
Voltage - Output 2 5V | Minimum Load Required Yes |
Voltage - Output 3 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPT-125A | FORTEC Power GmbH | 24 | 5896-PPT-125A-ND | 39,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 103,57520 € | 5.178,76 € |
| Unit Price without VAT: | 103,57520 € |
|---|---|
| Unit Price with VAT: | 123,25449 € |


