
DZ100-18 | |
|---|---|
DigiKey Part Number | DZ100-18-ND |
Manufacturer | |
Manufacturer Product Number | DZ100-18 |
Description | AC/DC CONVERTER 3.3V 100W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 25 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 210,38400 € | 1.051,92 € |
| Unit Price without VAT: | 210,38400 € |
|---|---|
| Unit Price with VAT: | 250,35696 € |

