Image for DZ080-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ080-14

DigiKey Part Number
DZ080-14-ND
Manufacturer
Manufacturer Product Number
DZ080-14
Description
AC/DC CONVERTER 48V 85W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.88 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
82%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm)
Approval Agency
-
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
551,50600 €257,53 €
Unit Price without VAT:51,50600 €
Unit Price with VAT:61,29214 €