
DZ065V-6 | |
|---|---|
DigiKey Part Number | DZ065V-6-ND |
Manufacturer | |
Manufacturer Product Number | DZ065V-6 |
Description | AC/DC CONVERTER 5V 65W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 85% |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 28.0mm) |
Voltage - Input 90 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 5V | Base Product Number |
Current - Output 1 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 172,31400 € | 861,57 € |
| Unit Price without VAT: | 172,31400 € |
|---|---|
| Unit Price with VAT: | 205,05366 € |

