
DZ-B209 | |
|---|---|
DigiKey Part Number | DZ-B209-ND |
Manufacturer | |
Manufacturer Product Number | DZ-B209 |
Description | AC/DC CONVERTER 24V 200W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.27" L x 3.94" W x 1.65" H (210.0mm x 100.0mm x 42.0mm) | |
Approval Agency | - | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 242,23600 € | 1.211,18 € |
| Unit Price without VAT: | 242,23600 € |
|---|---|
| Unit Price with VAT: | 288,26084 € |

