Image for DYL060-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DYL060-8

DigiKey Part Number
DYL060-8-ND
Manufacturer
Manufacturer Product Number
DYL060-8
Description
AC/DC CONVERTER 15V 5V 60W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 15V 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
3.8 A
Mfr
Current - Output 2
500 mA
Series
Power (Watts)
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Open Frame
Features
Universal Input
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm)
Voltage - Output 1
15V
Minimum Load Required
No
Voltage - Output 2
5V
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
Box
QuantityUnit PriceExt Price
541,76000 €208,80 €
Unit Price without VAT:41,76000 €
Unit Price with VAT:49,69440 €