
DY110-14 | |
|---|---|
DigiKey Part Number | DY110-14-ND |
Manufacturer | |
Manufacturer Product Number | DY110-14 |
Description | AC/DC CONVERTER 48V 110W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 2.3 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.00" L x 3.50" W x 1.42" H (152.4mm x 88.9mm x 36.1mm) |
Voltage - Input 90 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 69,55200 € | 3.477,60 € |
| Unit Price without VAT: | 69,55200 € |
|---|---|
| Unit Price with VAT: | 82,76688 € |

