
DY075-3 | |
|---|---|
DigiKey Part Number | DY075-3-ND |
Manufacturer | |
Manufacturer Product Number | DY075-3 |
Description | AC/DC CONVERTER 5V 12V 75W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 3.5 A |
Mfr | Current - Output 2 4 A |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) |
Voltage - Output 1 5V | Minimum Load Required No |
Voltage - Output 2 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 43,85800 € | 219,29 € |
| Unit Price without VAT: | 43,85800 € |
|---|---|
| Unit Price with VAT: | 52,19102 € |

