
DY060-9 | |
|---|---|
DigiKey Part Number | DY060-9-ND |
Manufacturer | |
Manufacturer Product Number | DY060-9 |
Description | AC/DC CONVERTER 24V 5V 60W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 24V 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 2.4 A |
Mfr | Current - Output 2 500 mA |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm) |
Voltage - Output 1 24V | Minimum Load Required No |
Voltage - Output 2 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 59,84040 € | 2.992,02 € |
| Unit Price without VAT: | 59,84040 € |
|---|---|
| Unit Price with VAT: | 71,21008 € |

