
DY040-8 | |
|---|---|
DigiKey Part Number | DY040-8-ND |
Manufacturer | |
Manufacturer Product Number | DY040-8 |
Description | AC/DC CONVERTER 15V 5V 45W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 15V 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 2.6 A |
Mfr | Current - Output 2 500 mA |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 28.0mm) |
Voltage - Output 1 15V | Minimum Load Required No |
Voltage - Output 2 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 48,19520 € | 2.409,76 € |
| Unit Price without VAT: | 48,19520 € |
|---|---|
| Unit Price with VAT: | 57,35229 € |

