
DY040-2 | |
|---|---|
DigiKey Part Number | DY040-2-ND |
Manufacturer | |
Manufacturer Product Number | DY040-2 |
Description | AC/DC CONVERTER 5V 12V -12V 45W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 3 A |
Mfr | Current - Output 2 2 A |
Series | Current - Output 3 300 mA |
Packaging Box | Power (Watts) |
Part Status Active | Applications ITE (Commercial) |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 28.0mm) |
Voltage - Output 2 12V | Minimum Load Required No |
Voltage - Output 3 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 49,67080 € | 2.483,54 € |
| Unit Price without VAT: | 49,67080 € |
|---|---|
| Unit Price with VAT: | 59,10825 € |

