Image for DV300-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV300-7

DigiKey Part Number
2103-DV300-7-ND
Manufacturer
Manufacturer Product Number
DV300-7
Description
AC/DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Bulk
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.00" L x 4.00" W x 1.38" H (152.4mm x 101.6mm x 35.1mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output 1
12V
Standard Number
60950-1
Current - Output 1
33.3 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1251,68000 €251,68 €
Manufacturers Standard Package
Unit Price without VAT:251,68000 €
Unit Price with VAT:299,49920 €