
DT150Z-6 | |
|---|---|
DigiKey Part Number | DT150Z-6-ND |
Manufacturer | |
Manufacturer Product Number | DT150Z-6 |
Description | AC/DC DESKTOP ADAPTER 24V 144W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24V 144 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 144 W |
Manufacturer Tri-Mag, LLC | No Load Power Consumption 500mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 87% |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Region Utilized International | Output Connector Rectangular, 6 Position |
Form Desktop (Class I) | Cord Length 72" (1.83m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 7.09" L x 3.90" W x 2.05" H (180.0mm x 99.0mm x 52.0mm) |
Voltage - Output 24V | Base Product Number |
Current - Output (Max) 6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT200Z-6 | Tri-Mag, LLC | 0 | DT200Z-6-ND | 146,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 116,23000 € | 581,15 € |
| Unit Price without VAT: | 116,23000 € |
|---|---|
| Unit Price with VAT: | 138,31370 € |


