
DT080AF-6-3 | |
|---|---|
DigiKey Part Number | 364-1250-ND |
Manufacturer | |
Manufacturer Product Number | DT080AF-6-3 |
Description | AC/DC DESKTOP ADAPTER 24V 77W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24V 77 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3.2A | |
Power (Watts) | 77 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | - | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.71" L x 2.83" W x 1.65" H (145.0mm x 72.0mm x 42.0mm) | |
Approval Agency | - | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,56540 € | 5.256,54 € |
| Unit Price without VAT: | 52,56540 € |
|---|---|
| Unit Price with VAT: | 62,55283 € |












