24V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT060AF-6

DigiKey Part Number
364-1248-ND
Manufacturer
Manufacturer Product Number
DT060AF-6
Description
AC/DC DESKTOP ADAPTER 24V 60W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
24V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2.5A
Power (Watts)
60 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 60°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D.
Cord Length
-
Input Connector
IEC 320-C8
Size / Dimension
5.31" L x 2.56" W x 1.57" H (135.0mm x 65.0mm x 40.0mm)
Approval Agency
-
Weight
1.1 lbs (499 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
155,87000 €55,87 €
551,37800 €256,89 €
2447,34542 €1.136,29 €
4845,66604 €2.191,97 €
7244,71139 €3.219,22 €
12043,53717 €5.224,46 €
Manufacturers Standard Package
Unit Price without VAT:55,87000 €
Unit Price with VAT:66,48530 €