12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT060AF-5

DigiKey Part Number
364-1247-ND
Manufacturer
Manufacturer Product Number
DT060AF-5
Description
AC/DC DESKTOP ADAPTER 12V 60W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
5A
Power (Watts)
60 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 60°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D.
Cord Length
-
Input Connector
IEC 320-C8
Size / Dimension
5.31" L x 2.56" W x 1.57" H (135.0mm x 65.0mm x 40.0mm)
Approval Agency
-
Weight
1.1 lbs (499 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
174,88000 €74,88 €
568,85800 €344,29 €
2463,45542 €1.522,93 €
4861,20438 €2.937,81 €
7259,92500 €4.314,60 €
12058,35108 €7.002,13 €
Manufacturers Standard Package
Unit Price without VAT:74,88000 €
Unit Price with VAT:89,10720 €