
DP300-9S | |
|---|---|
DigiKey Part Number | 2103-DP300-9S-ND |
Manufacturer | |
Manufacturer Product Number | DP300-9S |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 4.00" W x 1.30" H (177.8mm x 101.6mm x 33.0mm) | |
Approval Agency | - | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,41000 € | 285,41 € |
| Unit Price without VAT: | 285,41000 € |
|---|---|
| Unit Price with VAT: | 339,63790 € |

