
DP150M-JS | |
|---|---|
DigiKey Part Number | DP150M-JS-ND |
Manufacturer | |
Manufacturer Product Number | DP150M-JS |
Description | AC/DC CONVERTER 36V 150W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 36V | Minimum Load Required No |
Current - Output 1 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 88,13600 € | 440,68 € |
| Unit Price without VAT: | 88,13600 € |
|---|---|
| Unit Price with VAT: | 104,88184 € |

