
DHF100-8A | |
|---|---|
DigiKey Part Number | 2103-DHF100-8A-ND |
Manufacturer | |
Manufacturer Product Number | DHF100-8A |
Description | AC/DC CONVERTER 15V 100W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 83% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 15V | Standard Number 60601-1; 60950-1 |
Current - Output 1 8 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,69000 € | 164,69 € |
| Unit Price without VAT: | 164,69000 € |
|---|---|
| Unit Price with VAT: | 195,98110 € |

