Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHF080-7A

DigiKey Part Number
364-1737-ND
Manufacturer
Manufacturer Product Number
DHF080-7A
Description
AC/DC CONVERTER 12V 80W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6.66 A
Power (Watts)
Applications
ITE (Commercial), Medical
Efficiency
89%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.01" L x 2.00" W x 1.12" H (101.9mm x 50.8mm x 28.5mm)
Approval Agency
CB, CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
167,66000 €67,66 €
564,44000 €322,20 €
1063,10100 €631,01 €
2561,37400 €1.534,35 €
5060,09880 €3.004,94 €
10058,84970 €5.884,97 €
Manufacturers Standard Package
Unit Price without VAT:67,66000 €
Unit Price with VAT:80,51540 €