
DHF030-8A | |
|---|---|
DigiKey Part Number | DHF030-8A-ND |
Manufacturer | |
Manufacturer Product Number | DHF030-8A |
Description | AC/DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.76" L x 1.57" W x 0.90" H (70.0mm x 40.0mm x 23.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 15V | Base Product Number |
Current - Output 1 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 41,22860 € | 2.061,43 € |
| Unit Price without VAT: | 41,22860 € |
|---|---|
| Unit Price with VAT: | 49,06203 € |

