
DHF030-7A | |
|---|---|
DigiKey Part Number | 364-1733-ND |
Manufacturer | |
Manufacturer Product Number | DHF030-7A |
Description | AC/DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.76" L x 1.57" W x 0.90" H (70.0mm x 40.0mm x 23.0mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,90000 € | 46,90 € |
| 5 | 44,66800 € | 223,34 € |
| 10 | 43,73900 € | 437,39 € |
| 25 | 42,54200 € | 1.063,55 € |
| 50 | 41,65780 € | 2.082,89 € |
| 100 | 40,79250 € | 4.079,25 € |
| Unit Price without VAT: | 46,90000 € |
|---|---|
| Unit Price with VAT: | 55,81100 € |

