
DG200-14EU | |
|---|---|
DigiKey Part Number | DG200-14EU-ND |
Manufacturer | |
Manufacturer Product Number | DG200-14EU |
Description | AC/DC CONVERTER 48V 200W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -20°C ~ 65°C (With Derating) |
Part Status Active | Features PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 4.2 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 209,24200 € | 1.046,21 € |
| Unit Price without VAT: | 209,24200 € |
|---|---|
| Unit Price with VAT: | 248,99798 € |

