
DG160-7 | |
|---|---|
DigiKey Part Number | 364-1719-ND |
Manufacturer | |
Manufacturer Product Number | DG160-7 |
Description | AC/DC CONVERTER 12V 160W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 13.3 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 91% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features PFC, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,70000 € | 128,70 € |
| 5 | 122,58000 € | 612,90 € |
| 10 | 120,03100 € | 1.200,31 € |
| 25 | 116,74640 € | 2.918,66 € |
| 50 | 114,32020 € | 5.716,01 € |
| Unit Price without VAT: | 128,70000 € |
|---|---|
| Unit Price with VAT: | 153,15300 € |

