
DG160-3 | |
|---|---|
DigiKey Part Number | DG160-3-ND |
Manufacturer | |
Manufacturer Product Number | DG160-3 |
Description | AC/DC CONVERTER 18V 160W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 8.9 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 91% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features PFC, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) |
Voltage - Output 1 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 85,38000 € | 426,90 € |
| Unit Price without VAT: | 85,38000 € |
|---|---|
| Unit Price with VAT: | 101,60220 € |

