
DG120M-GA | |
|---|---|
DigiKey Part Number | 2103-DG120M-GA-ND |
Manufacturer | |
Manufacturer Product Number | DG120M-GA |
Description | AC/DC CONVERTER 28V 120W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.28" H (102.0mm x 51.0mm x 32.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 28V | Standard Number 60601-1 |
Current - Output 1 5.4 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,15000 € | 186,15 € |
| Unit Price without VAT: | 186,15000 € |
|---|---|
| Unit Price with VAT: | 221,51850 € |

