
DG120-J | |
|---|---|
DigiKey Part Number | DG120-J-ND |
Manufacturer | |
Manufacturer Product Number | DG120-J |
Description | AC/DC CONVERTER 36V 120W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.28" H (101.6mm x 50.8mm x 32.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 36V | Minimum Load Required No |
Current - Output 1 3.4 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 182,76200 € | 913,81 € |
| Unit Price without VAT: | 182,76200 € |
|---|---|
| Unit Price with VAT: | 217,48678 € |

