
DG120-G | |
|---|---|
DigiKey Part Number | DG120-G-ND |
Manufacturer | |
Manufacturer Product Number | DG120-G |
Description | AC/DC CONVERTER 28V 120W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.28" H (101.6mm x 50.8mm x 32.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 28V | Minimum Load Required No |
Current - Output 1 4.3 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 91,23960 € | 4.561,98 € |
| Unit Price without VAT: | 91,23960 € |
|---|---|
| Unit Price with VAT: | 108,57512 € |

