
TEG2000-01-P001 | |
|---|---|
DigiKey Part Number | 1686-TEG2000-01-P001-ND |
Manufacturer | |
Manufacturer Product Number | TEG2000-01-P001 |
Description | FPGA MODULE WITH GATEMATE A1 FRO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module 16MB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | - | |
Co-Processor | - | |
Speed | - | |
Flash Size | 16MB | |
RAM Size | - | |
Connector Type | Board-to-Board (BTB) 2 x 100 Pin | |
Size / Dimension | 1.970" L x 1.570" W (50.00mm x 40.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,94000 € | 144,94 € |
| Unit Price without VAT: | 144,94000 € |
|---|---|
| Unit Price with VAT: | 172,47860 € |



