
TE0745-02-81C31-A | |
|---|---|
DigiKey Part Number | 1686-TE0745-02-81C31-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0745-02-81C31-A |
Description | MOD SOM DDR3L 1GB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | TE0745 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7035) 1GB 64MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MCU, FPGA | |
Core Processor | ARM Cortex-A9 | |
Co-Processor | Zynq-7000 (Z-7035) | |
Speed | - | |
Flash Size | 64MB | |
RAM Size | 1GB | |
Connector Type | Board-to-Board (BTB) Socket - 160 | |
Size / Dimension | 2.050" L x 2.990" W (52.00mm x 76.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,76000 € | 888,76 € |
| 10 | 871,79700 € | 8.717,97 € |
| Unit Price without VAT: | 888,76000 € |
|---|---|
| Unit Price with VAT: | 1.057,62440 € |

