TE0712-03-82I36-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0712-03-82I36-A

DigiKey Part Number
1686-TE0712-03-82I36-A-ND
Manufacturer
Manufacturer Product Number
TE0712-03-82I36-A
Description
FPGA MODULE ARTIX7
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
TE0712 Embedded Module Artix-7 XC7A200T-2FBG484I 1GB 32MB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
FPGA Core
Core Processor
Artix-7 XC7A200T-2FBG484I
Co-Processor
-
Speed
-
Flash Size
32MB
RAM Size
1GB
Connector Type
Board-to-Board (BTB) Socket
Size / Dimension
1.970" L x 1.570" W (50.00mm x 40.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1377,44000 €377,44 €
Manufacturers Standard Package
Unit Price without VAT:377,44000 €
Unit Price with VAT:449,15360 €