



TE0711-02-42C-1-A | |
|---|---|
DigiKey Part Number | 1686-TE0711-02-42C-1-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0711-02-42C-1-A |
Description | IC MOD ARTIX-7 100MHZ 32MB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TE0711 Embedded Module Artix™ 7 XC7A35T-2CSG324C 32MB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | Artix™ 7 XC7A35T-2CSG324C | |
Co-Processor | - | |
Speed | - | |
Flash Size | 32MB | |
RAM Size | - | |
Connector Type | Board-to-Board (BTB) Socket | |
Size / Dimension | 1.970" L x 1.570" W (50.00mm x 40.00mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,51000 € | 104,51 € |
| Unit Price without VAT: | 104,51000 € |
|---|---|
| Unit Price with VAT: | 124,36690 € |



