Direct



TE0706-02 | |
|---|---|
DigiKey Part Number | 1686-1047-ND |
Manufacturer | |
Manufacturer Product Number | TE0706-02 |
Description | SOM CARRIER BOARD 7-SERIES 4X5CM |
Customer Reference | |
Detailed Description | TE0706 Carrier 4x5 SoM - FPGA Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | TE0706-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | FPGA | |
Platform | TE0706 Carrier | |
Contents | Board(s) | |
Utilized IC / Part | 4x5 SoM | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | The TE0706 boards no longer includes a VG96 connector. Order P/N 09032966825 separately if needed. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,78000 € | 159,78 € |
| Unit Price without VAT: | 159,78000 € |
|---|---|
| Unit Price with VAT: | 190,13820 € |



