
TE0603-03 | |
|---|---|
DigiKey Part Number | 1686-1142-ND |
Manufacturer | |
Manufacturer Product Number | TE0603-03 |
Description | CARRIER BOARD FOR TE0600 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TE0600 Spartan-6 LX FPGA GigaBee Carrier TE0600, XC6SLX Spartan® 6 LX FPGA Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | TE0603-03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | TE0600 Spartan-6 LX FPGA GigaBee Carrier | |
Contents | Board(s) | |
Utilized IC / Part | TE0600, XC6SLX | |
Interconnect System | Pmod | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,77000 € | 47,77 € |
| Unit Price without VAT: | 47,77000 € |
|---|---|
| Unit Price with VAT: | 56,84630 € |



