26924
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26924

DigiKey Part Number
1686-1004-ND
Manufacturer
Manufacturer Product Number
26924
Description
HEATSINK FOR TE0712 SPRINGLOADED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TE0712 Top Mount
EDA/CAD Models
26924 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Rectangular, Fins
Length
-
Width
-
Diameter
-
Fin Height
-
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
-
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,64000 €27,64 €
Manufacturers Standard Package
Unit Price without VAT:27,64000 €
Unit Price with VAT:32,89160 €