
TSP-H00HM50RT-8.000M | |
|---|---|
DigiKey Part Number | 2492-TSP-H00HM50RT-8.000M-ND |
Manufacturer | |
Manufacturer Product Number | TSP-H00HM50RT-8.000M |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±100ppm |
Packaging Strip | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 45mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SOJ, 5.08mm pitch |
Frequency | Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |

