10.7MHz Band Pass Ceramic Filter 280 kHz 330Ohm 3-SMD, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTCV10.7MA5-TR

DigiKey Part Number
2492-LTCV10.7MA5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTCV10.7MA5-TR
Description
CER FILTER 10.7MHZ BAND PASS
Customer Reference
Detailed Description
10.7MHz Band Pass Ceramic Filter 280 kHz 330Ohm 3-SMD, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transko Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
10.7MHz
Impedance
330Ohm
Bandwidth
280 kHz
Insertion Loss
3dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.276" L x 0.118" W (7.00mm x 3.00mm)
Height (Max)
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 84 days from Transko Electronics Inc.
A separate 107,58 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.