10.7MHz Ceramic Filter 230 kHz 330Ohm 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTCS10.7MS2

DigiKey Part Number
2492-LTCS10.7MS2TR-ND
Manufacturer
Manufacturer Product Number
LTCS10.7MS2
Description
CER FILTER 10.7MHZ
Customer Reference
Detailed Description
10.7MHz Ceramic Filter 230 kHz 330Ohm 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
230 kHz
Manufacturer
Transko Electronics, Inc.
Insertion Loss
3.5dB
Series
Mounting Type
Surface Mount
Packaging
Strip
Package / Case
3-SMD, No Lead
Part Status
Active
Size / Dimension
0.276" L x 0.118" W (7.00mm x 3.00mm)
Frequency
10.7MHz
Height (Max)
0.067" (1.70mm)
Impedance
330Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 474
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Transko Electronics Inc.
A separate 107,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.