
LTCS10.7MA5-TR | |
|---|---|
DigiKey Part Number | 2492-LTCS10.7MA5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTCS10.7MA5-TR |
Description | CER FILTER 10.7MHZ BAND PASS |
Customer Reference | |
Detailed Description | 10.7MHz Band Pass Ceramic Filter 280 kHz 330Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transko Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 10.7MHz | |
Impedance | 330Ohm | |
Bandwidth | 280 kHz | |
Insertion Loss | 3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.136" L x 0.122" W (3.45mm x 3.10mm) | |
Height (Max) | 0.059" (1.50mm) |

