10.7MHz Center Ceramic Filter 700 kHz 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTCS10.7MA20

DigiKey Part Number
2492-LTCS10.7MA20TR-ND
Manufacturer
Manufacturer Product Number
LTCS10.7MA20
Description
CER FILTER 10.7MHZ
Customer Reference
Detailed Description
10.7MHz Center Ceramic Filter 700 kHz 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transko Electronics, Inc.
Series
Packaging
Strip
Part Status
Active
Frequency
10.7MHz Center
Impedance
-
Bandwidth
700 kHz
Insertion Loss
3dB
Filter Type
-
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.276" L x 0.118" W (7.00mm x 3.00mm)
Height (Max)
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.919
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Transko Electronics Inc.
A separate 107,58 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.