455kHz Center AM Ceramic Filter 8 kHz 1.5kOhm 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC455FW

DigiKey Part Number
2492-LTC455FW-ND
Manufacturer
Manufacturer Product Number
LTC455FW
Description
CER FILTER 455KHZ AM
Customer Reference
Detailed Description
455kHz Center AM Ceramic Filter 8 kHz 1.5kOhm 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
8 kHz
Manufacturer
Transko Electronics, Inc.
Insertion Loss
6dB
Series
Filter Type
AM
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, J-Lead
Frequency
455kHz Center
Size / Dimension
0.472" L x 0.295" W (12.00mm x 7.50mm)
Impedance
1.5kOhm
Height (Max)
0.130" (3.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 459
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Transko Electronics Inc.
A separate 106,24 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.