455kHz Center AM Ceramic Filter 20 kHz 1.5kOhm 3-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC455BU

DigiKey Part Number
2492-LTC455BU-ND
Manufacturer
Manufacturer Product Number
LTC455BU
Description
CER FILTER 455KHZ AM
Customer Reference
Detailed Description
455kHz Center AM Ceramic Filter 20 kHz 1.5kOhm 3-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
20 kHz
Manufacturer
Transko Electronics, Inc.
Insertion Loss
5dB
Series
Filter Type
AM
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, J-Lead
Frequency
455kHz Center
Size / Dimension
0.236" L x 0.276" W (6.00mm x 7.00mm)
Impedance
1.5kOhm
Height (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 430
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Transko Electronics Inc.
A separate 106,24 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.