455kHz Center AM Ceramic Filter 20 kHz 1.5kOhm 3-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC455BU-TR

DigiKey Part Number
2492-LTC455BU-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC455BU-TR
Description
CER FILTER 455KHZ AM
Customer Reference
Detailed Description
455kHz Center AM Ceramic Filter 20 kHz 1.5kOhm 3-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
20 kHz
Manufacturer
Transko Electronics, Inc.
Insertion Loss
5dB
Series
Filter Type
AM
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, J-Lead
Frequency
455kHz Center
Size / Dimension
0.236" L x 0.276" W (6.00mm x 7.00mm)
Impedance
1.5kOhm
Height (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.