455kHz Band Pass Ceramic Filter 2 kHz 2kOhm Cube, 5-PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT455HTW

DigiKey Part Number
2492-LT455HTW-ND
Manufacturer
Manufacturer Product Number
LT455HTW
Description
CER FILTER 455KHZ BAND PASS
Customer Reference
Detailed Description
455kHz Band Pass Ceramic Filter 2 kHz 2kOhm Cube, 5-PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
2 kHz
Manufacturer
Transko Electronics, Inc.
Insertion Loss
6dB
Series
Filter Type
Band Pass
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Cube, 5-PC Pin
Frequency
455kHz
Size / Dimension
0.433" L x 0.276" W (11.00mm x 7.00mm)
Impedance
2kOhm
Height (Max)
0.335" (8.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Transko Electronics Inc.
A separate 107,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.