
CS52-32.768K-12.5 | |
|---|---|
DigiKey Part Number | 2492-CS52-32.768K-12.5-ND |
Manufacturer | |
Manufacturer Product Number | CS52-32.768K-12.5 |
Description | 32.768KHZ CERAMIC SMD 12.5PF |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 70 kOhms |
Series | Operating Mode Fundamental |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.193" L x 0.071" W (4.90mm x 1.80mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |

