
CS32-F2020CS08-27.120M | |
|---|---|
DigiKey Part Number | 2492-CS32-F2020CS08-27.120M-ND |
Manufacturer | |
Manufacturer Product Number | CS32-F2020CS08-27.120M |
Description | 27.120MHz Crystal 8pF |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Strip | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±20ppm |

