Cord (For Wrist Straps) 12' (3.66m) Small 1 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WB9043S

DigiKey Part Number
2240-WB9043S-ND
Manufacturer
Manufacturer Product Number
WB9043S
Description
Wrist Strap Set 12' 4mm S
Customer Reference
Detailed Description
Cord (For Wrist Straps) 12' (3.66m) Small 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Termination
4mm Snap Socket, Banana Plug
Manufacturer
Transforming Technologies
Cord Length
12' (3.66m)
Series
Number of Conductors
1
Packaging
Box
Resistance
1 MOhms
Part Status
Active
Size
Small
Type
Cord (For Wrist Straps)
Color
Black
Cord Type
Coiled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.